
QSE-042-01-L-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QSE-042-01-L-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QSE-042-01-L-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QSE-042-01-L-D-DP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-042-01-L-D-DP-A-K-TR |
Description | CONN DIFF ARRAY RCP 84P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QSE-042-01-L-D-DP-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 84 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.52000 | £7.52 |
| 10 | £6.39100 | £63.91 |
| 25 | £5.99000 | £149.75 |
| 50 | £5.70420 | £285.21 |
| 100 | £5.43190 | £543.19 |
| 250 | £5.40104 | £1,350.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £5.66910 | £2,834.55 |
| 1,000 | £4.39018 | £4,390.18 |
| Unit Price without VAT: | £7.52000 |
|---|---|
| Unit Price with VAT: | £9.02400 |

