Similar
Similar
Similar
Similar
Similar

QSE-020-01-STL-D-A-K | |
|---|---|
DigiKey Part Number | 612-QSE-020-01-STL-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QSE-020-01-STL-D-A-K |
Description | 0.80 MM Q STRIP HIGH-SPEED GROUN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | £5.94583 | £570.80 |
| Unit Price without VAT: | £5.94583 |
|---|---|
| Unit Price with VAT: | £7.13500 |





