
QRM8-026-07.0-L-D-A-GP | |
|---|---|
DigiKey Part Number | 612-QRM8-026-07.0-L-D-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QRM8-026-07.0-L-D-A-GP |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRM8-026-07.0-L-D-A-GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 52 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 14mm | |
Height Above Board | 0.385" (9.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.54000 | £10.54 |
| 80 | £8.10275 | £648.22 |
| 160 | £7.25269 | £1,160.43 |
| Unit Price without VAT: | £10.54000 |
|---|---|
| Unit Price with VAT: | £12.64800 |


