Similar

QMSS-104-06.75-L-D-A-K | |
|---|---|
DigiKey Part Number | QMSS-104-06.75-L-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QMSS-104-06.75-L-D-A-K |
Description | CONN HDR 208POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 208 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QMSS-104-06.75-L-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 208 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.265" (6.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | £23.67107 | £662.79 |
| Unit Price without VAT: | £23.67107 |
|---|---|
| Unit Price with VAT: | £28.40528 |


