
QMS-052-05.75-L-D-RF2 | |
|---|---|
DigiKey Part Number | QMS-052-05.75-L-D-RF2-ND |
Manufacturer | |
Manufacturer Product Number | QMS-052-05.75-L-D-RF2 |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 108 (104 + 4 RF Jacks) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QMS-052-05.75-L-D-RF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 108 (104 + 4 RF Jacks) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane), RF Jacks (4) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.212" (5.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | £25.05476 | £1,052.30 |
| Unit Price without VAT: | £25.05476 |
|---|---|
| Unit Price with VAT: | £30.06571 |

