Similar
Similar
Similar

QFSS-048-04.25-H-D-DP-PC8 | |
|---|---|
DigiKey Part Number | 612-QFSS-048-04.25-H-D-DP-PC8-ND |
Manufacturer | |
Manufacturer Product Number | QFSS-048-04.25-H-D-DP-PC8 |
Description | 0.635 MM Q2 SHIELDED GROUND PLAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 (96 + 8 Power) Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 104 (96 + 8 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Power Pins (8), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | £32.48923 | £844.72 |
| Unit Price without VAT: | £32.48923 |
|---|---|
| Unit Price with VAT: | £38.98708 |




