64 Position Connector Differential Pair Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFSS-032-04.25-L-D-DP-A-P-TR

DigiKey Part Number
612-QFSS-032-04.25-L-D-DP-A-P-TR-ND - Tape & Reel (TR)
612-QFSS-032-04.25-L-D-DP-A-P-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QFSS-032-04.25-L-D-DP-A-P-TR
Description
.635MM DOUBLE ROW SHIELDED TERMI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64 Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QFSS-032-04.25-L-D-DP-A-P-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
64
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Shielded
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
11mm
Height Above Board
0.278" (7.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£15.12000£15.12
10£12.84600£128.46
25£12.04160£301.04
50£11.59160£579.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
150£10.27613£1,541.42
300£9.40110£2,820.33
750£9.09147£6,818.60
Manufacturers Standard Package
Unit Price without VAT:£15.12000
Unit Price with VAT:£18.14400