Similar

QFS-052-04.25-L-D-A-RT1 | |
|---|---|
DigiKey Part Number | QFS-052-04.25-L-D-A-RT1-ND |
Manufacturer | |
Manufacturer Product Number | QFS-052-04.25-L-D-A-RT1 |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 106 (104 + 2 RF Jacks) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QFS-052-04.25-L-D-A-RT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 106 (104 + 2 RF Jacks) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), RF Jacks (2) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | £13.43238 | £564.16 |
| Unit Price without VAT: | £13.43238 |
|---|---|
| Unit Price with VAT: | £16.11886 |

