104 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFS-052-01-SL-D-RA-K-TR

DigiKey Part Number
612-QFS-052-01-SL-D-RA-K-TR-ND - Tape & Reel (TR)
612-QFS-052-01-SL-D-RA-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QFS-052-01-SL-D-RA-K-TR
Description
CONN RCPT 104POS R/A SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
104 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
QFS-052-01-SL-D-RA-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
104
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£20.81000£20.81
10£17.68500£176.85
25£16.57760£414.44
50£16.44340£822.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
125£14.14288£1,767.86
250£12.89680£3,224.20
Manufacturers Standard Package
Unit Price without VAT:£20.81000
Unit Price with VAT:£24.97200