Similar

QFS-032-01-SL-D-DP-RA-K | |
|---|---|
DigiKey Part Number | QFS-032-01-SL-D-DP-RA-K-ND |
Manufacturer | |
Manufacturer Product Number | QFS-032-01-SL-D-DP-RA-K |
Description | CONN DIFF ARRAY RCPT 64P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Differential Pair Array, Female Surface Mount, Right Angle Gold |
EDA/CAD Models | QFS-032-01-SL-D-DP-RA-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 64 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | £14.53167 | £348.76 |
| Unit Price without VAT: | £14.53167 |
|---|---|
| Unit Price with VAT: | £17.43800 |

