
PMSD-04-16C-K-31.00-D-LDX | |
|---|---|
DigiKey Part Number | 612-PMSD-04-16C-K-31.00-D-LDX-ND |
Manufacturer | |
Manufacturer Product Number | PMSD-04-16C-K-31.00-D-LDX |
Description | .165" POWER MATE DOUBLE ROW DISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | PMSD-04-16C-K-31.00-D-LDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Features | Polarizing Key | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.08000 | £8.08 |
| Unit Price without VAT: | £8.08000 |
|---|---|
| Unit Price with VAT: | £9.69600 |

