Image for PET-08-01-T-RA-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PET-08-01-T-RA-LC

DigiKey Part Number
612-PET-08-01-T-RA-LC-ND
Manufacturer
Manufacturer Product Number
PET-08-01-T-RA-LC
Description
CONN HDR 8POS 6.35MM EDGE RA SLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 Position Header, Male Blades Connector Solder 0.250" (6.35mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
8
Pitch
0.250" (6.35mm)
Mounting Type
Board Edge, Through Hole, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Lock
Color
Black
Fastening Type
Locking Ramp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
450 V
Current Rating (Amps)
58.7 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
18£9.14500£164.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.14500
Unit Price with VAT:£10.97400