
PET-04-01-S-RA-LC | |
|---|---|
DigiKey Part Number | PET-04-01-S-RA-LC-ND |
Manufacturer | |
Manufacturer Product Number | PET-04-01-S-RA-LC |
Description | CONN HDR 4POS 6.35MM EDGE RA SLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.250" (6.35mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PET-04-01-S-RA-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 4 | |
Pitch | 0.250" (6.35mm) | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Lock | |
Color | Black | |
Fastening Type | Locking Ramp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 1025 V | |
Current Rating (Amps) | 40 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.85000 | £9.85 |
| 10 | £9.32600 | £93.26 |
| 25 | £8.97480 | £224.37 |
| 50 | £8.75560 | £437.78 |
| 100 | £6.78270 | £678.27 |
| 250 | £6.12532 | £1,531.33 |
| 500 | £4.80902 | £2,404.51 |
| 1,000 | £4.21816 | £4,218.16 |
| Unit Price without VAT: | £9.85000 |
|---|---|
| Unit Price with VAT: | £11.82000 |

