
OPP-07-01-TM-S-AB | |
|---|---|
DigiKey Part Number | OPP-07-01-TM-S-AB-ND |
Manufacturer | |
Manufacturer Product Number | OPP-07-01-TM-S-AB |
Description | CONN SPRING MOD 7POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPP-07-01-TM-S-AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | £3.07903 | £95.45 |
| Unit Price without VAT: | £3.07903 |
|---|---|
| Unit Price with VAT: | £3.69484 |

