
MW-50-03-G-D-120-100 | |
|---|---|
DigiKey Part Number | MW-50-03-G-D-120-100-ND |
Manufacturer | |
Manufacturer Product Number | MW-50-03-G-D-120-100 |
Description | CONN HDR 100POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-50-03-G-D-120-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 100 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.220" (5.588mm) | |
Length - Post (Mating) | 0.100" (2.540mm) | |
Length - Stack Height | 0.120" (3.048mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | £12.24455 | £134.69 |
| Unit Price without VAT: | £12.24455 |
|---|---|
| Unit Price with VAT: | £14.69346 |

