
MW-10-03-G-D-150-065-A-P | |
|---|---|
DigiKey Part Number | MW-10-03-G-D-150-065-A-P-ND |
Manufacturer | |
Manufacturer Product Number | MW-10-03-G-D-150-065-A-P |
Description | CONN HDR 20POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-10-03-G-D-150-065-A-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.215" (5.461mm) | |
Length - Post (Mating) | 0.065" (1.651mm) | |
Length - Stack Height | 0.150" (3.810mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | £3.92190 | £227.47 |
| Unit Price without VAT: | £3.92190 |
|---|---|
| Unit Price with VAT: | £4.70628 |

