
MRTD-02-20-L-18.0 | |
|---|---|
DigiKey Part Number | 612-MRTD-02-20-L-18.0-ND |
Manufacturer | |
Manufacturer Product Number | MRTD-02-20-L-18.0 |
Description | .100" MINI MATE DOUBLE ROW PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.56000 | £2.56 |
| Unit Price without VAT: | £2.56000 |
|---|---|
| Unit Price with VAT: | £3.07200 |

