
MPSS-02-14-L-30.00-DR-NUS | |
|---|---|
DigiKey Part Number | 612-MPSS-02-14-L-30.00-DR-NUS-ND |
Manufacturer | |
Manufacturer Product Number | MPSS-02-14-L-30.00-DR-NUS |
Description | 5.00 MM POWERSTRIP/30 A POWER CA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | MPSS-02-14-L-30.00-DR-NUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.197" (5.00mm) | |
Pitch - Cable | - | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.08000 | £9.08 |
| Unit Price without VAT: | £9.08000 |
|---|---|
| Unit Price with VAT: | £10.89600 |

