Image for MNT-110-BK-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNT-110-BK-T

DigiKey Part Number
MNT-110-BK-T-ND
Manufacturer
Manufacturer Product Number
MNT-110-BK-T
Description
.100" MULTI POSITION SHUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 (2 x 10) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin
EDA/CAD Models
MNT-110-BK-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
20 (2 x 10)
Pitch
0.100" (2.54mm)
Height
0.240" (6.10mm)
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Liquid Crystal Polymer (LCP)
Voltage Rating
-
Current Rating (Amps)
3.9A per Contact
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.01000£2.01
Manufacturers Standard Package
Unit Price without VAT:£2.01000
Unit Price with VAT:£2.41200