
MMTS-05-24C-L-08.00-D-TUS | |
|---|---|
DigiKey Part Number | 612-MMTS-05-24C-L-08.00-D-TUS-ND |
Manufacturer | |
Manufacturer Product Number | MMTS-05-24C-L-08.00-D-TUS |
Description | .100" MINI MATE SINGLE ROW DISCR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Color | Multiple, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.70000 | £5.70 |
| Unit Price without VAT: | £5.70000 |
|---|---|
| Unit Price with VAT: | £6.84000 |

