
MMTD-12-24-F-13.00-D-LUS | |
|---|---|
DigiKey Part Number | 612-MMTD-12-24-F-13.00-D-LUS-ND |
Manufacturer | |
Manufacturer Product Number | MMTD-12-24-F-13.00-D-LUS |
Description | .100" MINI MATE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.00000 | £14.00 |
| Unit Price without VAT: | £14.00000 |
|---|---|
| Unit Price with VAT: | £16.80000 |

