
MMSD-08-20C-L-16.00-S-P-M | |
|---|---|
DigiKey Part Number | 612-MMSD-08-20C-L-16.00-S-P-M-ND |
Manufacturer | |
Manufacturer Product Number | MMSD-08-20C-L-16.00-S-P-M |
Description | MINI-MATE CABLE ASSEMBLY, 0.100" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MMSD-08-20C-L-16.00-S-P-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Features | Latch Lock, Polarizing Key | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.74000 | £8.74 |
| Unit Price without VAT: | £8.74000 |
|---|---|
| Unit Price with VAT: | £10.48800 |

