
MECT-115-01-MM-D-RA1 | |
|---|---|
DigiKey Part Number | 612-MECT-115-01-MM-D-RA1-ND |
Manufacturer | |
Manufacturer Product Number | MECT-115-01-MM-D-RA1 |
Description | 0.80 MM SFP+ EDGE CARD CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 30 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | £3.35421 | £127.46 |
| Unit Price without VAT: | £3.35421 |
|---|---|
| Unit Price with VAT: | £4.02505 |

