MEC8-120-01-L-DV-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: £3.06641
40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
MEC8-120-01-L-DV-A-K-TR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

MEC8-120-01-L-DV-A-K-TR

DigiKey Part Number
MEC8-120-01-L-DV-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MEC8-120-01-L-DV-A-K-TR
Description
CONN EDGE DUAL FMALE 40POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
EDA/CAD Models
MEC8-120-01-L-DV-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
40
Card Thickness
0.039" (1.00mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Hairpin Bellows
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
175£3.11126£544.47
Manufacturers Standard Package
Unit Price without VAT:£3.11126
Unit Price with VAT:£3.73351