
MEC6-160-02-L-DV-A | |
|---|---|
DigiKey Part Number | 612-MEC6-160-02-L-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | MEC6-160-02-L-DV-A |
Description | CONN EDGE DUAL FML 120POS 0.025 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC6-160-02-L-DV-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 50 | |
Number of Positions | 120 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.025" (0.64mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.07000 | £7.07 |
| 10 | £6.53400 | £65.34 |
| 25 | £6.17720 | £154.43 |
| 50 | £5.95320 | £297.66 |
| 100 | £4.85760 | £485.76 |
| 500 | £4.49266 | £2,246.33 |
| 1,000 | £4.37073 | £4,370.73 |
| Unit Price without VAT: | £7.07000 |
|---|---|
| Unit Price with VAT: | £8.48400 |

