Similar

LTH-030-01-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-LTH-030-01-H-D-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTH-030-01-H-D-A-K-TR |
Description | 0.50 MM LOW PROFILE BLADE & BEAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.066" (1.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £2.39553 | £3,593.30 |
| Unit Price without VAT: | £2.39553 |
|---|---|
| Unit Price with VAT: | £2.87464 |


