Similar

LSS-150-03-L-DV-A-TR | |
|---|---|
DigiKey Part Number | LSS-150-03-L-DV-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSS-150-03-L-DV-A-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
EDA/CAD Models | LSS-150-03-L-DV-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 10mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.03648 | £1,518.24 |
| Unit Price without VAT: | £3.03648 |
|---|---|
| Unit Price with VAT: | £3.64378 |

