
LSS-140-02-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-LSS-140-02-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-LSS-140-02-L-DV-A-K-TRCT-ND - Cut Tape (CT) 612-LSS-140-02-L-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-140-02-L-DV-A-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-140-02-L-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 10mm, 12mm | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.30000 | £5.30 |
| 10 | £4.50400 | £45.04 |
| 100 | £3.82800 | £382.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | £3.32069 | £913.19 |
| 550 | £2.95420 | £1,624.81 |
| 1,375 | £2.82706 | £3,887.21 |
| Unit Price without VAT: | £5.30000 |
|---|---|
| Unit Price with VAT: | £6.36000 |

