
LSS-130-03-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-LSS-130-03-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-LSS-130-03-L-DV-A-K-TRCT-ND - Cut Tape (CT) 612-LSS-130-03-L-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-130-03-L-DV-A-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-130-03-L-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 10mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.14000 | £4.14 |
| 10 | £3.52200 | £35.22 |
| 100 | £2.99360 | £299.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | £2.59522 | £1,232.73 |
| 950 | £2.31102 | £2,195.47 |
| 1,425 | £2.13619 | £3,044.07 |
| Unit Price without VAT: | £4.14000 |
|---|---|
| Unit Price with VAT: | £4.96800 |











