
LSS-130-01-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14171TR-ND - Tape & Reel (TR) SAM14171CT-ND - Cut Tape (CT) SAM14171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-130-01-L-DV-A-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-130-01-L-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.66000 | £3.66 |
| 10 | £3.11400 | £31.14 |
| 25 | £2.91880 | £72.97 |
| 50 | £2.77940 | £138.97 |
| 100 | £2.64670 | £264.67 |
| 250 | £2.48104 | £620.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £2.20633 | £1,213.48 |
| 1,100 | £1.98195 | £2,180.14 |
| 2,750 | £1.85096 | £5,090.14 |
| Unit Price without VAT: | £3.66000 |
|---|---|
| Unit Price with VAT: | £4.39200 |

