
LSS-120-03-F-DV-LC | |
|---|---|
DigiKey Part Number | LSS-120-03-F-DV-LC-ND |
Manufacturer | |
Manufacturer Product Number | LSS-120-03-F-DV-LC |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-120-03-F-DV-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 7mm, 8mm, 10mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.26000 | £4.26 |
| 10 | £4.08400 | £40.84 |
| 25 | £3.94880 | £98.72 |
| 50 | £3.63480 | £181.74 |
| 100 | £3.23090 | £323.09 |
| 500 | £2.89438 | £1,447.19 |
| 1,000 | £2.82706 | £2,827.06 |
| Unit Price without VAT: | £4.26000 |
|---|---|
| Unit Price with VAT: | £5.11200 |

