
LSS-120-02-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14167TR-ND - Tape & Reel (TR) SAM14167CT-ND - Cut Tape (CT) SAM14167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-120-02-L-DV-A-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-120-02-L-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 10mm, 12mm | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.92000 | £2.92 |
| 10 | £2.48500 | £24.85 |
| 100 | £2.11240 | £211.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £2.28109 | £798.38 |
| 700 | £2.03429 | £1,424.00 |
| 1,050 | £1.82489 | £1,916.13 |
| 3,500 | £1.63042 | £5,706.47 |
| Unit Price without VAT: | £2.92000 |
|---|---|
| Unit Price with VAT: | £3.50400 |

