
LSHM-150-03.0-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14149TR-ND - Tape & Reel (TR) SAM14149CT-ND - Cut Tape (CT) SAM14149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-03.0-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-03.0-F-DV-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5.5mm, 6mm, 7mm, 9mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.82000 | £5.82 |
| 10 | £4.94700 | £49.47 |
| 100 | £4.20410 | £420.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £3.49269 | £1,920.98 |
| 1,100 | £3.38800 | £3,726.80 |
| Unit Price without VAT: | £5.82000 |
|---|---|
| Unit Price with VAT: | £6.98400 |

