
LSHM-150-02.5-F-DV-A-N-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-150-02.5-F-DV-A-N-TR-ND - Tape & Reel (TR) 612-LSHM-150-02.5-F-DV-A-N-TRCT-ND - Cut Tape (CT) 612-LSHM-150-02.5-F-DV-A-N-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-02.5-F-DV-A-N-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-02.5-F-DV-A-N-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.99000 | £5.99 |
| 10 | £5.09000 | £50.90 |
| 25 | £4.77120 | £119.28 |
| 50 | £4.54340 | £227.17 |
| 100 | £4.32650 | £432.65 |
| 250 | £4.21120 | £1,052.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | £3.79187 | £2,369.92 |
| 1,250 | £3.35734 | £4,196.68 |
| Unit Price without VAT: | £5.99000 |
|---|---|
| Unit Price with VAT: | £7.18800 |

