
LSHM-140-06.0-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-140-06.0-F-DV-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-140-06.0-F-DV-A-N-K-TRCT-ND - Cut Tape (CT) 612-LSHM-140-06.0-F-DV-A-N-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-06.0-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-06.0-F-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 8.5mm, 9mm, 10mm, 12mm |
Number of Positions 80 | Height Above Board 0.293" (7.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.56000 | £5.56 |
| 10 | £4.71900 | £47.19 |
| 25 | £4.42360 | £110.59 |
| 50 | £4.21220 | £210.61 |
| 100 | £4.01120 | £401.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £3.31970 | £995.91 |
| 600 | £3.22337 | £1,934.02 |
| 1,500 | £3.10201 | £4,653.02 |
| Unit Price without VAT: | £5.56000 |
|---|---|
| Unit Price with VAT: | £6.67200 |

