
LSHM-140-03.0-L-DV-A-N-TR | |
|---|---|
DigiKey Part Number | SAM14130TR-ND - Tape & Reel (TR) SAM14130CT-ND - Cut Tape (CT) SAM14130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-03.0-L-DV-A-N-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-03.0-L-DV-A-N-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5.5mm, 6mm, 7mm, 9mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.28000 | £5.28 |
| 10 | £4.49000 | £44.90 |
| 25 | £4.20840 | £105.21 |
| 50 | £4.00740 | £200.37 |
| 100 | £3.81610 | £381.61 |
| 250 | £3.67088 | £917.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | £3.37977 | £1,943.37 |
| 1,150 | £2.99237 | £3,441.23 |
| Unit Price without VAT: | £5.28000 |
|---|---|
| Unit Price with VAT: | £6.33600 |

