
LSHM-140-03.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14129TR-ND - Tape & Reel (TR) SAM14129CT-ND - Cut Tape (CT) SAM14129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-03.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-03.0-L-DV-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5.5mm, 6mm, 7mm, 9mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.74000 | £4.74 |
| 10 | £4.03100 | £40.31 |
| 25 | £3.77800 | £94.45 |
| 50 | £3.59760 | £179.88 |
| 100 | £3.42590 | £342.59 |
| 250 | £3.21144 | £802.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | £3.06640 | £1,763.18 |
| 1,150 | £2.96170 | £3,405.95 |
| 2,875 | £2.60830 | £7,498.86 |
| Unit Price without VAT: | £4.74000 |
|---|---|
| Unit Price with VAT: | £5.68800 |

