
LSHM-140-02.5-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | SAM14128TR-ND - Tape & Reel (TR) SAM14128CT-ND - Cut Tape (CT) SAM14128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-02.5-L-DV-A-S-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-02.5-L-DV-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.76000 | £5.76 |
| 10 | £4.90100 | £49.01 |
| 25 | £4.59360 | £114.84 |
| 50 | £4.37420 | £218.71 |
| 100 | £4.16530 | £416.53 |
| 250 | £3.95672 | £989.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | £3.64499 | £2,095.87 |
| 1,150 | £3.26561 | £3,755.45 |
| Unit Price without VAT: | £5.76000 |
|---|---|
| Unit Price with VAT: | £6.91200 |



