LSHM-130-L3.0-S-DV-A-N-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.86445
Datasheet

Similar


Samtec Inc.
In Stock: 153
Unit Price: £4.08000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £3.09631
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £3.02901
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £3.15240
Datasheet
Image for LSHM-130-L3.0-S-DV-A-N-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-130-L3.0-S-DV-A-N-K-TR

DigiKey Part Number
612-LSHM-130-L3.0-S-DV-A-N-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSHM-130-L3.0-S-DV-A-N-K-TR
Description
0.50 MM RAZOR BEAM HIGH-SPEED HE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5.5mm, 6mm, 7mm, 9mm
Height Above Board
0.175" (4.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
575£3.40370£1,957.13
Manufacturers Standard Package
Unit Price without VAT:£3.40370
Unit Price with VAT:£4.08444