LSHM-130-L2.5-L-DV-A-N-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 1,449
Unit Price: £4.42000
Datasheet

Similar


Samtec Inc.
In Stock: 943
Unit Price: £3.76000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £3.09632
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.91832
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £3.28403
Datasheet
Image for LSHM-130-L2.5-L-DV-A-N-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-130-L2.5-L-DV-A-N-K-TR

DigiKey Part Number
LSHM-130-L2.5-L-DV-A-N-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSHM-130-L2.5-L-DV-A-N-K-TR
Description
CONN SELF-MATE 60POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-130-L2.5-L-DV-A-N-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Height Above Board
0.156" (3.96mm)
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
625£3.04022£1,900.14
Manufacturers Standard Package
Unit Price without VAT:£3.04022
Unit Price with VAT:£3.64826