
LSHM-130-06.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14118TR-ND - Tape & Reel (TR) SAM14118CT-ND - Cut Tape (CT) SAM14118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-06.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-06.0-L-DV-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.39000 | £4.39 |
| 10 | £3.73100 | £37.31 |
| 25 | £3.49720 | £87.43 |
| 50 | £3.33000 | £166.50 |
| 100 | £3.17120 | £317.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £2.91680 | £875.04 |
| 600 | £2.83453 | £1,700.72 |
| 1,500 | £2.72237 | £4,083.56 |
| 3,000 | £2.30355 | £6,910.65 |
| Unit Price without VAT: | £4.39000 |
|---|---|
| Unit Price with VAT: | £5.26800 |

