
LSHM-130-06.0-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14117TR-ND - Tape & Reel (TR) SAM14117CT-ND - Cut Tape (CT) SAM14117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-06.0-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-06.0-F-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.18000 | £5.18 |
| 10 | £4.39900 | £43.99 |
| 25 | £4.12320 | £103.08 |
| 50 | £3.92640 | £196.32 |
| 100 | £3.73900 | £373.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | £3.23095 | £888.51 |
| 550 | £3.13373 | £1,723.55 |
| 1,375 | £3.03649 | £4,175.17 |
| 2,750 | £2.87007 | £7,892.69 |
| Unit Price without VAT: | £5.18000 |
|---|---|
| Unit Price with VAT: | £6.21600 |

