
LSHM-130-04.0-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | SAM14115TR-ND - Tape & Reel (TR) SAM14115CT-ND - Cut Tape (CT) SAM14115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-04.0-L-DV-A-S-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-04.0-L-DV-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.54000 | £5.54 |
| 10 | £4.71000 | £47.10 |
| 25 | £4.41400 | £110.35 |
| 50 | £4.20340 | £210.17 |
| 100 | £4.00270 | £400.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | £3.77019 | £1,790.84 |
| 950 | £3.31322 | £3,147.56 |
| 1,425 | £3.03348 | £4,322.71 |
| Unit Price without VAT: | £5.54000 |
|---|---|
| Unit Price with VAT: | £6.64800 |


