LSHM-120-L2.5-H-DV-A-N-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 2,124
Unit Price: £3.79000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £3.31770
Datasheet

Similar


Samtec Inc.
In Stock: 39,273
Unit Price: £2.81000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.80913
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.64759
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.75751
Datasheet
Image for LSHM-120-L2.5-H-DV-A-N-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-120-L2.5-H-DV-A-N-K-TR

DigiKey Part Number
612-LSHM-120-L2.5-H-DV-A-N-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSHM-120-L2.5-H-DV-A-N-K-TR
Description
0.50 MM RAZOR BEAM HIGH-SPEED HE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Height Above Board
0.156" (3.96mm)
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
800£3.51739£2,813.91
Manufacturers Standard Package
Unit Price without VAT:£3.51739
Unit Price with VAT:£4.22087