
LSHM-120-04.0-L-DV-A-N-TR | |
|---|---|
DigiKey Part Number | SAM14089TR-ND - Tape & Reel (TR) SAM14089CT-ND - Cut Tape (CT) SAM14089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-04.0-L-DV-A-N-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-04.0-L-DV-A-N-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.13000 | £4.13 |
| 10 | £3.50900 | £35.09 |
| 25 | £3.28920 | £82.23 |
| 50 | £3.13200 | £156.60 |
| 100 | £2.98250 | £298.25 |
| 250 | £2.80348 | £700.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | £2.73434 | £1,845.68 |
| 1,350 | £2.39104 | £3,227.90 |
| 3,375 | £2.19883 | £7,421.05 |
| Unit Price without VAT: | £4.13000 |
|---|---|
| Unit Price with VAT: | £4.95600 |

