LSHM-120-02.5-S-DV-A-S-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.82035
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £3.60189
Datasheet

Similar


Samtec Inc.
In Stock: 1,045
Unit Price: £4.11000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £3.08063
Datasheet
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-120-02.5-S-DV-A-S-TR

DigiKey Part Number
612-LSHM-120-02.5-S-DV-A-S-TR-ND - Tape & Reel (TR)
612-LSHM-120-02.5-S-DV-A-S-TRCT-ND - Cut Tape (CT)
612-LSHM-120-02.5-S-DV-A-S-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-120-02.5-S-DV-A-S-TR
Description
0.50 MM RAZOR BEAM HIGH-SPEED H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-120-02.5-S-DV-A-S-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Height Above Board
0.156" (3.96mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.75000£4.75
10£4.03300£40.33
25£3.78080£94.52
50£3.60000£180.00
100£3.42810£342.81
250£3.21356£803.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£3.11649£2,337.37
1,500£2.74105£4,111.57
Manufacturers Standard Package
Unit Price without VAT:£4.75000
Unit Price with VAT:£5.70000