Similar

LSHM-120-02.5-F-DV-A-N-TR | |
|---|---|
DigiKey Part Number | SAM14932TR-ND - Tape & Reel (TR) SAM14932CT-ND - Cut Tape (CT) SAM14932DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-02.5-F-DV-A-N-TR |
Description | CONN SELF-MATE 40P SMD GALVANIZD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-02.5-F-DV-A-N-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.80000 | £3.80 |
| 10 | £3.22900 | £32.29 |
| 100 | £2.74450 | £274.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £2.49725 | £1,997.80 |
| 1,600 | £2.18387 | £3,494.19 |
| Unit Price without VAT: | £3.80000 |
|---|---|
| Unit Price with VAT: | £4.56000 |


