
LSHM-110-02.5-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | SAM15998TR-ND - Tape & Reel (TR) SAM15998CT-ND - Cut Tape (CT) SAM15998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-110-02.5-L-DV-A-S-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-02.5-L-DV-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.42000 | £3.42 |
| 10 | £2.90200 | £29.02 |
| 25 | £2.71960 | £67.99 |
| 50 | £2.58960 | £129.48 |
| 100 | £2.46610 | £246.61 |
| 250 | £2.31164 | £577.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £2.21903 | £1,664.27 |
| 1,500 | £1.95726 | £2,935.89 |
| 3,750 | £1.78598 | £6,697.42 |
| Unit Price without VAT: | £3.42000 |
|---|---|
| Unit Price with VAT: | £4.10400 |



