10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-105-06.0-L-DV-A-S-K-TR

DigiKey Part Number
612-LSHM-105-06.0-L-DV-A-S-K-TR-ND - Tape & Reel (TR)
612-LSHM-105-06.0-L-DV-A-S-K-TRCT-ND - Cut Tape (CT)
612-LSHM-105-06.0-L-DV-A-S-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-105-06.0-L-DV-A-S-K-TR
Description
0.50 MM RAZOR BEAM HIGH-SPEED HE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
10
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Shielded
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8.5mm, 9mm, 10mm, 12mm
Height Above Board
0.293" (7.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.75000£4.75
10£4.03700£40.37
25£3.78440£94.61
50£3.60360£180.18
100£3.43150£343.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
375£2.66925£1,000.97
750£2.61297£1,959.73
Manufacturers Standard Package
Unit Price without VAT:£4.75000
Unit Price with VAT:£5.70000