
LSHM-105-02.5-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-105-02.5-L-DV-A-S-TR-ND - Tape & Reel (TR) 612-LSHM-105-02.5-L-DV-A-S-TRCT-ND - Cut Tape (CT) 612-LSHM-105-02.5-L-DV-A-S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-105-02.5-L-DV-A-S-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-105-02.5-L-DV-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.98000 | £2.98 |
| 10 | £2.52600 | £25.26 |
| 25 | £2.36760 | £59.19 |
| 50 | £2.25440 | £112.72 |
| 100 | £2.14680 | £214.68 |
| 250 | £2.01240 | £503.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £1.90341 | £1,427.56 |
| 1,500 | £1.68129 | £2,521.93 |
| 3,750 | £1.53470 | £5,755.12 |
| Unit Price without VAT: | £2.98000 |
|---|---|
| Unit Price with VAT: | £3.57600 |

